
913M-2-1-00700-PL | |
|---|---|
DigiKey Part Number | 1175-2072-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-1-00700-PL |
Description | FIBER OPTIC CBL LC-ST DUPLEX 7M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer CNC Tech | Length - Overall 23.0' (7.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Ratings OFNP |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector ST (2) | Color - Connectors Beige, Black, Red |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Features Plenum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,73000 € | 28,73 € |
| 20 | 23,25700 € | 465,14 € |
| 40 | 22,14725 € | 885,89 € |
| 60 | 21,52283 € | 1.291,37 € |
| 100 | 20,76160 € | 2.076,16 € |
| 260 | 19,40965 € | 5.046,51 € |
| Unit Price without VAT: | 28,73000 € |
|---|---|
| Unit Price with VAT: | 34,18870 € |

