
913M-2-1-00200 | |
|---|---|
DigiKey Part Number | 1175-1972-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-1-00200 |
Description | FIBER OPTIC CBL LC-ST DUPLEX 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer CNC Tech | Type Multimode, Duplex, OM1 |
Packaging Bag | Color - Cable Orange |
Part Status Active | Color - Connectors Beige, Black, Red |
1st Connector LC Duplex | Insertion Loss 0.30dB |
2nd Connector ST (2) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
Fiber Type 62.5/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,57000 € | 17,57 € |
| 20 | 14,21700 € | 284,34 € |
| 40 | 13,53875 € | 541,55 € |
| 60 | 13,15700 € | 789,42 € |
| 100 | 12,69150 € | 1.269,15 € |
| 260 | 11,86481 € | 3.084,85 € |
| 500 | 11,33050 € | 5.665,25 € |
| Unit Price without VAT: | 17,57000 € |
|---|---|
| Unit Price with VAT: | 20,90830 € |

