
913M-2-1-00200-PL | |
|---|---|
DigiKey Part Number | 1175-2069-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-1-00200-PL |
Description | FIBER OPTIC CBL LC-ST DUPLEX 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 20 | 15,66000 € | 313,20 € |
| 40 | 14,91275 € | 596,51 € |
| 60 | 14,49217 € | 869,53 € |
| 100 | 13,97950 € | 1.397,95 € |
| 260 | 13,06900 € | 3.397,94 € |
| 500 | 12,48050 € | 6.240,25 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |

