Cable Fiber Optic LC Duplex To SC Duplex 9/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

912S-2-5-01500-PL

DigiKey Part Number
1175-2056-ND
Manufacturer
Manufacturer Product Number
912S-2-5-01500-PL
Description
FIBER OPTIC CBL LC-SC DUPLEX 15M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 9/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
49.2' (15.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Ratings
OFNP
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
SC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Features
Plenum
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,09000 €37,09 €
1031,52700 €315,27 €
3029,17600 €875,28 €
5028,14360 €1.407,18 €
10026,80160 €2.680,16 €
25025,12596 €6.281,49 €
Unit Price without VAT:37,09000 €
Unit Price with VAT:44,13710 €