
912S-2-5-00300-PL | |
|---|---|
DigiKey Part Number | 1175-2061-ND |
Manufacturer | |
Manufacturer Product Number | 912S-2-5-00300-PL |
Description | FIBER OPTIC CBL LC-SC DUPLEX 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 € | 20,91 € |
| 20 | 16,92700 € | 338,54 € |
| 40 | 16,11925 € | 644,77 € |
| 60 | 15,66483 € | 939,89 € |
| 100 | 15,11060 € | 1.511,06 € |
| 260 | 14,12635 € | 3.672,85 € |
| 500 | 13,49036 € | 6.745,18 € |
| Unit Price without VAT: | 20,91000 € |
|---|---|
| Unit Price with VAT: | 24,88290 € |

