Cable Fiber Optic LC Duplex To SC Duplex 50/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

912M-2-3-02000-PL

DigiKey Part Number
1175-2006-ND
Manufacturer
Manufacturer Product Number
912M-2-3-02000-PL
Description
FIBER OPTIC CBL LC-SC DUPLEX 20M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
65.6' (20.0m)
Type
Multimode, Duplex, OM3
Ratings
OFNP
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
156,31000 €56,31 €
Unit Price without VAT:56,31000 €
Unit Price with VAT:67,00890 €