
912M-2-3-00700-PL | |
|---|---|
DigiKey Part Number | 1175-2011-ND |
Manufacturer | |
Manufacturer Product Number | 912M-2-3-00700-PL |
Description | FIBER OPTIC CBL LC-SC DUPLEX 7M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer CNC Tech | Length - Overall 23.0' (7.0m) |
Packaging Bag | Type Multimode, Duplex, OM3 |
Part Status Active | Ratings OFNP |
1st Connector LC Duplex | Color - Cable Aqua |
2nd Connector SC Duplex | Color - Connectors Beige |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Features Plenum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,27900 € | 485,58 € |
| Unit Price without VAT: | 24,27900 € |
|---|---|
| Unit Price with VAT: | 28,89201 € |

