
911S-2-5-02000 | |
|---|---|
DigiKey Part Number | 1175-1942-ND |
Manufacturer | |
Manufacturer Product Number | 911S-2-5-02000 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 20M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,64000 € | 34,64 € |
| 10 | 29,44200 € | 294,42 € |
| 30 | 27,24667 € | 817,40 € |
| 50 | 26,28260 € | 1.314,13 € |
| 100 | 25,02930 € | 2.502,93 € |
| 250 | 23,46448 € | 5.866,12 € |
| Unit Price without VAT: | 34,64000 € |
|---|---|
| Unit Price with VAT: | 41,22160 € |

