Cable Fiber Optic LC Duplex To LC Duplex 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911S-2-5-01000

DigiKey Part Number
1175-1939-ND
Manufacturer
Manufacturer Product Number
911S-2-5-01000
Description
FIBER OPTIC CBL LC-LC DUPLEX 10M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Fiber Type
9/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,53000 €26,53 €
1022,54400 €225,44 €
3020,86233 €625,87 €
5020,12420 €1.006,21 €
10019,16440 €1.916,44 €
25017,96604 €4.491,51 €
Unit Price without VAT:26,53000 €
Unit Price with VAT:31,57070 €