
911S-2-5-01000-PL | |
|---|---|
DigiKey Part Number | 1175-2037-ND |
Manufacturer | |
Manufacturer Product Number | 911S-2-5-01000-PL |
Description | FIBER OPTIC CBL LC-LC DUPLEX 10M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,86000 € | 31,86 € |
| 10 | 27,08100 € | 270,81 € |
| 30 | 25,06167 € | 751,85 € |
| 50 | 24,17520 € | 1.208,76 € |
| 100 | 23,02210 € | 2.302,21 € |
| 250 | 21,58252 € | 5.395,63 € |
| Unit Price without VAT: | 31,86000 € |
|---|---|
| Unit Price with VAT: | 37,91340 € |

