
911M-2-1-02500 | |
|---|---|
DigiKey Part Number | 1175-1934-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-1-02500 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 25M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Length - Overall 82.0' (25.0m) |
Manufacturer CNC Tech | Type Multimode, Duplex, OM1 |
Packaging Bag | Color - Cable Orange |
Part Status Active | Color - Connectors Beige |
1st Connector LC Duplex | Insertion Loss 0.30dB |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
Fiber Type 62.5/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,07200 € | 370,72 € |
| Unit Price without VAT: | 37,07200 € |
|---|---|
| Unit Price with VAT: | 44,11568 € |

