
911M-2-1-02500-PL | |
|---|---|
DigiKey Part Number | 1175-2032-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-1-02500-PL |
Description | FIBER OPTIC CBL LC-LC DUPLEX 25M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer CNC Tech | Length - Overall 82.0' (25.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Ratings OFNP |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector LC Duplex | Color - Connectors Beige |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Features Plenum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,56000 € | 61,56 € |
| Unit Price without VAT: | 61,56000 € |
|---|---|
| Unit Price with VAT: | 73,25640 € |

