
911M-2-1-02000-PL | |
|---|---|
DigiKey Part Number | 1175-2031-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-1-02000-PL |
Description | FIBER OPTIC CBL LC-LC DUPLEX 20M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer CNC Tech | Length - Overall 65.6' (20.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Ratings OFNP |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector LC Duplex | Color - Connectors Beige |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Features Plenum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,03000 € | 53,03 € |
| 10 | 45,07700 € | 450,77 € |
| 30 | 41,71633 € | 1.251,49 € |
| 50 | 40,24080 € | 2.012,04 € |
| 100 | 38,32230 € | 3.832,23 € |
| Unit Price without VAT: | 53,03000 € |
|---|---|
| Unit Price with VAT: | 63,10570 € |

