
911M-2-1-00100-PL | |
|---|---|
DigiKey Part Number | 1175-2030-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-1-00100-PL |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer CNC Tech | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Ratings OFNP |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector LC Duplex | Color - Connectors Beige |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Features Plenum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 € | 18,33 € |
| 20 | 14,83650 € | 296,73 € |
| 40 | 14,12800 € | 565,12 € |
| 60 | 13,72983 € | 823,79 € |
| 100 | 13,24410 € | 1.324,41 € |
| 260 | 12,38142 € | 3.219,17 € |
| 500 | 11,82384 € | 5.911,92 € |
| Unit Price without VAT: | 18,33000 € |
|---|---|
| Unit Price with VAT: | 21,81270 € |

