800-1808-2-SPT2-BL-0006F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 0
Unit Price: 2,92136 €
Datasheet
6.00' (1.83m) Power Cord Black NEMA 1-15P To Cable SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1808-2-SPT2-BL-0006F

DigiKey Part Number
1175-1328-ND
Manufacturer
Manufacturer Product Number
800-1808-2-SPT2-BL-0006F
Description
CORD 18AWG NEMA 1-15P TO CBL 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P To Cable SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 1-15P
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types