800-1808-0-SPT1-BL-0009F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,50664 €
Datasheet
9.00' (2.74m) Power Cord Black NEMA 1-15P To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1808-0-SPT1-BL-0009F

DigiKey Part Number
1175-1247-ND
Manufacturer
Manufacturer Product Number
800-1808-0-SPT1-BL-0009F
Description
CORD 18AWG NEMA 1-15P TO CBL 9'
Customer Reference
Detailed Description
9.00' (2.74m) Power Cord Black NEMA 1-15P To Cable SPT-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CNC Tech
Shielding
Unshielded
Packaging
Box
Length
9.00' (2.74m)
Part Status
Obsolete
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Leads
Approved Countries
Canada, United States
1st Connector
NEMA 1-15P
Color
Black
2nd Connector
Cable
Voltage Rating
125V
Number of Conductors
2
Operating Temperature
60°C
Cord Type
SPT-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK500-OE-12-NP-9FAssmann WSW Components0AK500-OE-12-NP-9F-ND2,50664 €Similar
Obsolete
This product is no longer manufactured. View Substitutes