800-1803-0-SVT0-BL-00200 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 5,06270 €

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 5,66850 €

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 6,26000 €
Datasheet
6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1803-0-SVT0-BL-00200

DigiKey Part Number
1175-1240-ND
Manufacturer
Manufacturer Product Number
800-1803-0-SVT0-BL-00200
Description
CORD 18AWG IEC320 RA - CBL 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CNC Tech
Length
6.56' (2.00m)
Packaging
Box
Approval Agency Marking
CSA, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13, Right Angle
Voltage Rating
125V
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-1803-2-SVT0-BL-00200-1CNC Tech01175-800-1803-2-SVT0-BL-00200-1-ND5,06270 €Parametric Equivalent
800-1803-2-SVT0-BL-00200-2CNC Tech01175-800-1803-2-SVT0-BL-00200-2-ND5,66850 €Parametric Equivalent
AK500-RA-6-2Assmann WSW Components0AE9899-ND6,26000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes