
800-12-32D-BL-0005F-1 | |
---|---|
DigiKey Part Number | 1175-800-12-32D-BL-0005F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-12-32D-BL-0005F-1 |
Description | CORD 12AWG IEC320C20 - 320C19 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,94000 € | 18,94 € |
10 | 16,09700 € | 160,97 € |
25 | 15,08960 € | 377,24 € |
50 | 14,36960 € | 718,48 € |
100 | 13,68400 € | 1.368,40 € |
250 | 12,82808 € | 3.207,02 € |
500 | 12,21666 € | 6.108,33 € |
Unit Price without VAT: | 18,94000 € |
---|---|
Unit Price with VAT: | 22,53860 € |