
770-20011-00200 | |
|---|---|
DigiKey Part Number | 1175-1457-ND |
Manufacturer | |
Manufacturer Product Number | 770-20011-00200 |
Description | CABLE 2RCA MALE-MALE 2.0M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,47100 € | 44,71 € |
| 25 | 4,19040 € | 104,76 € |
| 50 | 3,99040 € | 199,52 € |
| 100 | 3,79980 € | 379,98 € |
| 250 | 3,56196 € | 890,49 € |
| 500 | 3,39200 € | 1.696,00 € |
| 1.000 | 3,23026 € | 3.230,26 € |
| 2.500 | 3,02827 € | 7.570,68 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

