
770-20010-00150 | |
|---|---|
DigiKey Part Number | 770-20010-00150-ND |
Manufacturer | |
Manufacturer Product Number | 770-20010-00150 |
Description | CABLE 2RCA M-F 1.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 4.9' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,36550 € | 673,10 € |
| Unit Price without VAT: | 3,36550 € |
|---|---|
| Unit Price with VAT: | 4,00495 € |

