
770-20010-00100 | |
|---|---|
DigiKey Part Number | 1175-1445-ND |
Manufacturer | |
Manufacturer Product Number | 770-20010-00100 |
Description | CABLE 2RCA MALE-FEMALE 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 3.3' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82500 € | 38,25 € |
| 30 | 3,54000 € | 106,20 € |
| 50 | 3,41460 € | 170,73 € |
| 100 | 3,25150 € | 325,15 € |
| 250 | 3,04792 € | 761,98 € |
| 500 | 2,90250 € | 1.451,25 € |
| 1.000 | 2,76406 € | 2.764,06 € |
| 2.500 | 2,59121 € | 6.478,02 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

