
770-10043-01000 | |
|---|---|
DigiKey Part Number | 770-10043-01000-ND |
Manufacturer | |
Manufacturer Product Number | 770-10043-01000 |
Description | CBL 3.5MM STEREO-2PHN PLG 10M |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phono (RCA) Plug (2) To Phone Plug, 3.5mm (1/8") 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 32.8' (10.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Y-Adapter | |
Base Product Number |

