
770-10043-00200 | |
|---|---|
DigiKey Part Number | 770-10043-00200-ND |
Manufacturer | |
Manufacturer Product Number | 770-10043-00200 |
Description | CBL 3.5MM STEREO-2PHN PLG 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phono (RCA) Plug (2) To Phone Plug, 3.5mm (1/8") 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Y-Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,86370 € | 286,37 € |
| Unit Price without VAT: | 2,86370 € |
|---|---|
| Unit Price with VAT: | 3,40780 € |

