
770-10041-00200 | |
|---|---|
DigiKey Part Number | 1175-1448-ND |
Manufacturer | |
Manufacturer Product Number | 770-10041-00200 |
Description | CABLE EXTENSION 3.5MM STEREO 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer CNC Tech | Length 6.6' (2.00m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Jack, 3.5mm (1/8") | Usage Headphones, Extension |
2nd Connector Phone Plug, 3.5mm (1/8") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,53600 € | 45,36 € |
| 25 | 4,25120 € | 106,28 € |
| 50 | 4,04800 € | 202,40 € |
| 100 | 3,85490 € | 385,49 € |
| 250 | 3,61352 € | 903,38 € |
| 500 | 3,44116 € | 1.720,58 € |
| 1.000 | 3,27704 € | 3.277,04 € |
| 2.500 | 3,07215 € | 7.680,38 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

