Direct

760-10013-00075 | |
|---|---|
DigiKey Part Number | 1175-1180-ND |
Manufacturer | |
Manufacturer Product Number | 760-10013-00075 |
Description | CBL ASSY SATA 7P F TO F 2.46' |
Customer Reference | |
Detailed Description | Cable Assembly SATA 07 pos Female to Female; SATA 15 pos Female to Rectangular 04 pos Plug 2.46' (750.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | SATA 07 pos Female to Female; SATA 15 pos Female to Rectangular 04 pos Plug | |
Length | 2.46' (750.0mm) | |
Cable Type | Flat, Individual | |
Color | Multiple | |
Shielding | Shielded | |
Usage | Internal, Power Cable | |
Base Product Number |


