Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742-10010-00200

DigiKey Part Number
1175-1675-ND
Manufacturer
Manufacturer Product Number
742-10010-00200
Description
CBL HDMI-A M TO HDMI-C M 2M SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
Mini HDMI-C Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,51000 €14,51 €
1012,32900 €123,29 €
2511,55600 €288,90 €
5011,00460 €550,23 €
10010,47940 €1.047,94 €
2509,82384 €2.455,96 €
5009,35548 €4.677,74 €
Unit Price without VAT:14,51000 €
Unit Price with VAT:17,26690 €
Alternate Length
CBL HDMI-A M TO HDMI-C M 1M SHLD
In-Stock: 161
Unit Price: 13,07000 €
CBL HDMI-A M - HDMI-C M 1.5M SHD
In-Stock: 45
Unit Price: 13,56000 €
CBL HDMI-A M TO HDMI-C M 3M SHLD
In-Stock: 4
Unit Price: 15,92000 €