650-00FTP-GR-02000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 6,99323 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 8,27400 €
Datasheet
Image for 650-00FTP-GR-02000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650-00FTP-GR-02000

DigiKey Part Number
650-00FTP-GR-02000-ND
Manufacturer
Manufacturer Product Number
650-00FTP-GR-02000
Description
CABLE MOD 8P8C PLUG-PLUG 65.62'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
CNC Tech
Length
65.62' (20.00m)
Packaging
Box
Shielding
Shielded
Part Status
Obsolete
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80200Assmann WSW Components0A-MCSP-80200-ND6,99323 €Parametric Equivalent
A-MCSSP-80200Assmann WSW Components0A-MCSSP-80200-ND8,27400 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes