Image for 600237-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600237-30

DigiKey Part Number
600237-30-ND
Manufacturer
Manufacturer Product Number
600237-30
Description
MAGNET WIRE 37 AWG 330612 METER
Customer Reference
Detailed Description
Magnet Wire 37 AWG Copper, Annealed Bare Polyamide MW 35-C HY 1084738.0' (330612m) 66 lbs (29.9 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.006" (0.16mm)
Packaging
Spool
Length - Approximate
1084738.0' (330612m)
Part Status
Obsolete
Ratings
MW 35-C HY
Wire Gauge
37 AWG
Weight
66 lbs (29.9 kg)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.