
600232-15 | |
|---|---|
DigiKey Part Number | 600232-15-ND |
Manufacturer | |
Manufacturer Product Number | 600232-15 |
Description | MAGNET WIRE 32 AWG 52132.5 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 32 AWG Copper, Annealed Bare Polyamide MW 35-C HY 171038.4' (52132.5m) 33.1 lbs (15 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 32 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Length - Approximate | 171038.4' (52132.5m) | |
Ratings | MW 35-C HY | |
Weight | 33.1 lbs (15 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.178,72500 € | 2.357,45 € |
| Unit Price without VAT: | 1.178,72500 € |
|---|---|
| Unit Price with VAT: | 1.402,68275 € |


