600222-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 0
Unit Price: 115,00000 €
Datasheet
Image for 600222-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600222-15

DigiKey Part Number
600222-15-ND
Manufacturer
Manufacturer Product Number
600222-15
Description
MAGNET WIRE 22 AWG 5196 METER
Customer Reference
Detailed Description
Magnet Wire 22 AWG Copper, Annealed Bare Polyamide MW 35-C HY 17047.2' (5196m) 33.1 lbs (15 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.028" (0.71mm)
Packaging
Spool
Length - Approximate
17047.2' (5196m)
Part Status
Obsolete
Ratings
MW 35-C HY
Wire Gauge
22 AWG
Weight
33.1 lbs (15 kg)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600222CNC Tech01175-1687-ND115,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes