600218-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CNC Tech
In Stock: 37
Unit Price: 117,52000 €
Datasheet
Magnet Wire 18 AWG Copper, Annealed Bare Polyamide MW 35-C HY 6722.4' (2049m) 33.1 lbs (15 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600218-15

DigiKey Part Number
1175-1879-ND
Manufacturer
Manufacturer Product Number
600218-15
Description
MAGNET WIRE 18 AWG 2049 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnet Wire 18 AWG Copper, Annealed Bare Polyamide MW 35-C HY 6722.4' (2049m) 33.1 lbs (15 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.043" (1.09mm)
Packaging
Spool
Length - Approximate
6722.4' (2049m)
Part Status
Active
Ratings
MW 35-C HY
Wire Gauge
18 AWG
Weight
33.1 lbs (15 kg)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600218CNC Tech371175-1685-ND117,52000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5002,50936 €1.254,68 €
1.0002,38328 €2.383,28 €
1.5002,31189 €3.467,84 €
2.5002,22431 €5.560,77 €
3.5002,16802 €7.588,07 €
Manufacturers Standard Package
Unit Price without VAT:2,50936 €
Unit Price with VAT:2,98614 €