Magnet Wire 14 AWG Copper, Annealed Bare Polyamide MW 35-C HY 531.5' (162.0m) 6.6 lbs (3 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600214-3

DigiKey Part Number
600214-3-ND
Manufacturer
Manufacturer Product Number
600214-3
Description
MAGNET WIRE 14 AWG 162.0 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnet Wire 14 AWG Copper, Annealed Bare Polyamide MW 35-C HY 531.5' (162.0m) 6.6 lbs (3 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Wire Gauge
14 AWG
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Polyamide
Jacket (Insulation) Diameter
0.068" (1.73mm)
Length - Approximate
531.5' (162.0m)
Ratings
MW 35-C HY
Weight
6.6 lbs (3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4271,92500 €1.087,70 €
Unit Price without VAT:271,92500 €
Unit Price with VAT:323,59075 €