
5525-00010 | |
|---|---|
DigiKey Part Number | 1175-1718-ND |
Manufacturer | |
Manufacturer Product Number | 5525-00010 |
Description | CBL ASSY BARREL JK-SAE CON 0.33' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to SAE Connector 0.33' (100.0mm) |
Datasheet | Datasheet |
Category | Length 0.33' (100.0mm) |
Manufacturer CNC Tech | Cable Type Flat |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Jack - 2.5mm ID, 5.5mm OD to SAE Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,31392 € | 2.656,96 € |
| Unit Price without VAT: | 5,31392 € |
|---|---|
| Unit Price with VAT: | 6,32356 € |

