
54025-12 | |
|---|---|
DigiKey Part Number | 1175-54025-12-ND |
Manufacturer | |
Manufacturer Product Number | 54025-12 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53025-12 | CNC Tech | 0 | 1175-53025-12-ND | 5,34367 € | Parametric Equivalent |
| 1-1969540-2 | TE Connectivity AMP Connectors | 18.194 | A118972-ND | 7,20000 € | Parametric Equivalent |
| XADRP-12V | JST Sales America Inc. | 1.983 | 455-2164-ND | 4,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,27486 € | 2.198,88 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |




