4 Conductor Multi-Conductor Cable White 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-14-4-WH-0100F

DigiKey Part Number
CN584-100-ND
Manufacturer
Manufacturer Product Number
540-14-4-WH-0100F
Description
CABLE 4COND 14AWG WHITE 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
105/0.0063"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 4COND 14AWG WHITE 250'
In-Stock: 0
Unit Price: 201,75500 €
CABLE 4COND 14AWG WHITE 500'
In-Stock: 0
Unit Price: 385,22000 €