2 Conductor Multi-Conductor Cable White 12 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-12-2-WH-0250F

DigiKey Part Number
CN586-250-ND
Manufacturer
Manufacturer Product Number
540-12-2-WH-0250F
Description
CABLE 2COND 12AWG WHITE 250'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 12 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.307" (7.80mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Jacket Color
White
Cable Type
Usage
Commercial Audio
Number of Conductors
2
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
87/0.0087"
Base Product Number
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 12AWG WHITE 100'
In-Stock: 0
Unit Price: 63,71500 €