Image for 540-12-2-WH-0050F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-12-2-WH-0050F

DigiKey Part Number
1175-540-12-2-WH-0050FTR-ND
Manufacturer
Manufacturer Product Number
540-12-2-WH-0050F
Description
2 COND CL2 50' 12AWG
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 12 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.