5xx-26-xx-WH-xxxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530-26-08-WH-0250F

DigiKey Part Number
CN301-250-ND
Manufacturer
Manufacturer Product Number
530-26-08-WH-0250F
Description
CABLE MOD FLAT 8COND WHT 250'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Conductor Modular Straight Cable White 250' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Straight
Number of Conductors
8
Length - Coil Retracted
-
Length - Coil Extended
-
Length
250' (76.20m)
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.346" (8.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1107,42000 €107,42 €
2102,21000 €204,42 €
399,26333 €297,79 €
595,65400 €478,27 €
793,33571 €653,35 €
1090,92900 €909,29 €
2584,97800 €2.124,45 €
5080,68440 €4.034,22 €
10076,56230 €7.656,23 €
Manufacturers Standard Package
Unit Price without VAT:107,42000 €
Unit Price with VAT:127,82980 €
Alternate Color
CABLE MOD FLAT 8COND BLACK 250'
In-Stock: 3
Unit Price: 107,42000 €
CABLE MOD FLAT 8COND SLVR 250'
In-Stock: 2
Unit Price: 107,42000 €
Alternate Length
CABLE MOD FLAT 8COND WHT 100'
In-Stock: 12
Unit Price: 41,35000 €
CABLE MOD FLAT 8COND WHT 500'
In-Stock: 8
Unit Price: 190,34000 €
CABLE MOD FLAT 8COND WHT 1000'
In-Stock: 4
Unit Price: 358,37000 €