
530-26-08-SV-1000F | |
|---|---|
DigiKey Part Number | CN280-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-SV-1000F |
Description | CABLE MOD FLAT 8COND SLVR 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Silver 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,37000 € | 358,37 € |
| 2 | 340,76000 € | 681,52 € |
| 3 | 330,79000 € | 992,37 € |
| 5 | 318,57200 € | 1.592,86 € |
| 7 | 310,72429 € | 2.175,07 € |
| 10 | 302,57600 € | 3.025,76 € |
| 25 | 282,40320 € | 7.060,08 € |
| Unit Price without VAT: | 358,37000 € |
|---|---|
| Unit Price with VAT: | 426,46030 € |






