530-26-06-WH-1000F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 12.000
Unit Price: 0,17144 €
Datasheet
5xx-26-xx-WH-xxxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530-26-06-WH-1000F

DigiKey Part Number
CN274-1000-ND
Manufacturer
Manufacturer Product Number
530-26-06-WH-1000F
Description
CABLE MOD FLAT 6COND WHT 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Straight Cable White 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Straight
Number of Conductors
6
Length - Coil Retracted
-
Length - Coil Extended
-
Length
1000' (304.80m)
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.267" (6.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.0000,25411 €508,22 €
Unit Price without VAT:0,25411 €
Unit Price with VAT:0,30239 €
Alternate Color
CABLE MOD FLAT 6COND BLACK 1000'
In-Stock: 0
Unit Price: 0,26727 €
CABLE MOD FLAT 6COND SLVR 1000'
In-Stock: 0
Unit Price: 0,26727 €
Alternate Length
CABLE MOD FLAT 6COND WHT 100'
In-Stock: 10
Unit Price: 32,03000 €
CABLE MOD FLAT 6COND WHT 500'
In-Stock: 0
Unit Price: 0,28560 €
CABLE MOD FLAT 6COND WHT 250'
In-Stock: 0
Unit Price: 0,31968 €