
530-26-04-BL-1000F | |
|---|---|
DigiKey Part Number | CN259-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-04-BL-1000F |
Description | CABLE MOD FLAT 4COND BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable Black 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,62000 € | 187,62 € |
| 2 | 178,46500 € | 356,93 € |
| 3 | 173,29000 € | 519,87 € |
| 5 | 166,94400 € | 834,72 € |
| 7 | 162,87000 € | 1.140,09 € |
| 10 | 158,63900 € | 1.586,39 € |
| 25 | 148,17000 € | 3.704,25 € |
| 50 | 140,61680 € | 7.030,84 € |
| Unit Price without VAT: | 187,62000 € |
|---|---|
| Unit Price with VAT: | 223,26780 € |







