Parametric Equivalent

522-26-6600-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2442-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-6600-BL-0014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 10 | 10,91300 € | 109,13 € |
| 25 | 10,22880 € | 255,72 € |
| 50 | 9,74060 € | 487,03 € |
| 100 | 9,27590 € | 927,59 € |
| 300 | 8,58450 € | 2.575,35 € |
| 500 | 8,28096 € | 4.140,48 € |
| 1.000 | 7,88627 € | 7.886,27 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |


