Parametric Equivalent

522-26-4400-WH-0010F | |
|---|---|
DigiKey Part Number | 1175-2437-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-4400-WH-0010F |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer CNC Tech | Length 10.00' (3.05m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-C-26-4/4/W-10/R | Assmann WSW Components | 0 | A2441R-10C-ND | 5,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,55000 € | 45,50 € |
| 25 | 4,26560 € | 106,64 € |
| 50 | 4,06160 € | 203,08 € |
| 100 | 3,86760 € | 386,76 € |
| 250 | 3,62552 € | 906,38 € |
| 500 | 3,45256 € | 1.726,28 € |
| 1.000 | 3,28791 € | 3.287,91 € |
| 2.500 | 3,08231 € | 7.705,78 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |


