
521-26-06-SV-0010F | |
|---|---|
DigiKey Part Number | 521-26-06-SV-0010F-ND |
Manufacturer | |
Manufacturer Product Number | 521-26-06-SV-0010F |
Description | CABLE MOD COIL 6COND SLVR 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Silver 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 3.28' (1.00m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,38790 € | 538,79 € |
| Unit Price without VAT: | 5,38790 € |
|---|---|
| Unit Price with VAT: | 6,41160 € |






