
513-26-8800-WH-0010F | |
|---|---|
DigiKey Part Number | 513-26-8800-WH-0010F-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-8800-WH-0010F |
Description | CABLE MOD 8P8C PLUG TO CABLE 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56840 € | 456,84 € |
| Unit Price without VAT: | 4,56840 € |
|---|---|
| Unit Price with VAT: | 5,43640 € |

