Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513-26-8800-SV-0010F

DigiKey Part Number
513-26-8800-SV-0010F-ND
Manufacturer
Manufacturer Product Number
513-26-8800-SV-0010F
Description
CABLE MOD 8P8C PLUG TO CABLE 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Box
Length
10.00' (3.05m)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Straight Cable
Color
Silver
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1004,51160 €451,16 €
Unit Price without VAT:4,51160 €
Unit Price with VAT:5,36880 €