
513-26-6600-SV-0010F | |
|---|---|
DigiKey Part Number | 513-26-6600-SV-0010F-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6600-SV-0010F |
Description | CABLE MOD 6P6C PLUG TO CABLE 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51550 € | 351,55 € |
| Unit Price without VAT: | 3,51550 € |
|---|---|
| Unit Price with VAT: | 4,18345 € |

