
513-26-6400-WH-0025F | |
|---|---|
DigiKey Part Number | 1175-2506-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6400-WH-0025F |
Description | CABLE MOD 6P4C PLUG TO CABLE 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 6,48400 € | 64,84 € |
| 25 | 6,07720 € | 151,93 € |
| 50 | 5,78720 € | 289,36 € |
| 100 | 5,51080 € | 551,08 € |
| 250 | 5,16592 € | 1.291,48 € |
| 500 | 4,91954 € | 2.459,77 € |
| 1.000 | 4,68500 € | 4.685,00 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

