
513-26-6400-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2358-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6400-BL-0014F |
Description | CABLE MOD 6P4C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,29300 € | 42,93 € |
| 25 | 4,02440 € | 100,61 € |
| 50 | 3,83240 € | 191,62 € |
| 100 | 3,64940 € | 364,94 € |
| 300 | 3,37717 € | 1.013,15 € |
| 500 | 3,25768 € | 1.628,84 € |
| 1.000 | 3,10233 € | 3.102,33 € |
| 2.500 | 2,90833 € | 7.270,82 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

