


51225-10 | |
|---|---|
DigiKey Part Number | 1175-51225-10-ND |
Manufacturer | |
Manufacturer Product Number | 51225-10 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51225-10 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,15140 € | 15,14 € |
| 250 | 0,14188 € | 35,47 € |
| 500 | 0,13512 € | 67,56 € |
| 1.000 | 0,12866 € | 128,66 € |
| 3.000 | 0,11905 € | 357,15 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





